SG7050CCN 25.000000M-HJGAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.87895

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $2.33310

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: $1.40000
Datasheet
25 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050CCN 25.000000M-HJGAB

DigiKey Part Number
SG7050CCN25.000000M-HJGAB-ND
Manufacturer
Manufacturer Product Number
SG7050CCN 25.000000M-HJGAB
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.059" (1.50mm)
Output
CMOS
Current - Supply (Disable) (Max)
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG7050CCN 25.000000M-HJGA0EPSON0114-SG7050CCN25.000000M-HJGA0TR-ND$0.87895Parametric Equivalent
SG7050CCN 25.000000M-HJGBBEPSON0SG7050CCN25.000000M-HJGBB-ND$2.33310Parametric Equivalent
SX7M25.000A20F30TNNShenzhen SCTF Electronics72,0005852-SX7M25.000A20F30TNNTR-ND$1.40000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$2.27880$113.94