8 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CCN 8.000000M-HJGA0

DigiKey Part Number
114-SG5032CCN8.000000M-HJGA0TR-ND - Tape & Reel (TR)
114-SG5032CCN8.000000M-HJGA0CT-ND - Cut Tape (CT)
114-SG5032CCN8.000000M-HJGA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG5032CCN 8.000000M-HJGA0
Description
XTAL OSC XO 8.000000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,350
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$1.02500$10.25
25$0.96880$24.22
50$0.92900$46.45
100$0.89050$89.05
250$0.84208$210.52
500$0.80726$403.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.77389$773.89
2,000$0.74191$1,483.82
3,000$0.72383$2,171.49
5,000$0.70169$3,508.45
7,000$0.68748$4,812.36
10,000$0.67275$6,727.50
Manufacturers Standard Package