
SG5032CAN 14.745600M-TJGA3 | |
|---|---|
DigiKey Part Number | SER3941TR-ND - Tape & Reel (TR) SER3941CT-ND - Cut Tape (CT) SER3941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 14.745600M-TJGA3 |
Description | XTAL OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.14300 | $11.43 |
| 25 | $1.08040 | $27.01 |
| 50 | $1.03580 | $51.79 |
| 100 | $0.99300 | $99.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.93900 | $234.75 |
| 500 | $0.90018 | $450.09 |
| 750 | $0.87821 | $658.66 |
| 1,250 | $0.85132 | $1,064.15 |
| 1,750 | $0.83406 | $1,459.61 |
| 2,500 | $0.81616 | $2,040.40 |

