SG3225VEN 135.000000M-CDGA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.65006
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.62500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $18.10800
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $5.48510
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $4.97496
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $23.99000
Datasheet
135 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225VEN 135.000000M-CDGA3

DigiKey Part Number
114-SG3225VEN135.000000M-CDGA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225VEN 135.000000M-CDGA3
Description
XTAL OSC XO 135 MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
135 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
15mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$16.36140$4,090.35
Manufacturers Standard Package