SG3225EEN 100.000000M-CLGA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.23675
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.23675
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $16.62000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.23675
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $14.85688
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.23675
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.18370
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.18370
Datasheet
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225EEN 100.000000M-CLGA3

DigiKey Part Number
114-SG3225EEN100.000000M-CLGA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG3225EEN 100.000000M-CLGA3
Description
XTAL OSC XO 100.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$14.85688$3,714.22
Manufacturers Standard Package