
SG-9101CB 66.6600M-D05PGAABB | |
|---|---|
DigiKey Part Number | 114-SG-9101CB66.6600M-D05PGAABB-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CB 66.6600M-D05PGAABB |
Description | XTAL OSC XO 66.6600MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 66.66 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth -0.50%, Down Spread |
Packaging Bulk | Current - Supply (Max) 8.3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 3.7mA |
Voltage - Supply 1.8V, 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $9.69000 | $193.80 |

