
SG-9101CB 18.4320M-C07SGAAC0 | |
|---|---|
DigiKey Part Number | 114-SG-9101CB18.4320M-C07SGAAC0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-9101CB 18.4320M-C07SGAAC0 |
Description | XTAL OSC XO 18.4320MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (5x3.2) |
Packaging Tape & Reel (TR) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.051" (1.30mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.49688 | $1,496.88 |

