
SG-8101CB 40.008330M-TCHPA0 | |
|---|---|
DigiKey Part Number | 114-SG-8101CB40.008330M-TCHPA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8101CB 40.008330M-TCHPA0 |
Description | XTAL OSC XO 40.008330MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40.00833 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 6.8mA (Typ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.5mA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.87456 | $1,874.56 |

