Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.197", 5.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX8900SA:UAB PURE SN

DigiKey Part Number
RX8900SA:UABPURESN-ND
Manufacturer
Manufacturer Product Number
RX8900SA:UAB PURE SN
Description
IC RTC CLK/CALENDAR I2C 14SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.197", 5.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C
Voltage - Supply
2.5V ~ 5.5V
Voltage - Supply, Battery
1.6V ~ 5.5V
Current - Timekeeping (Max)
1.4µA ~ 1.5µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.197", 5.00mm Width)
Supplier Device Package
14-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$6.63540$331.77