Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC-406 32.7680K-A0: ROHS | |
|---|---|
DigiKey Part Number | SER4313TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC-406 32.7680K-A0: ROHS |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 2.29mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MC-406 32.7680K-A0: ROHS Models |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SOJ |
Frequency 32.768 kHz | Size / Dimension 0.378" L x 0.160" W (9.60mm x 4.06mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.142" (3.60mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXTVBFI32K768 | Meritek | 2,850 | 2997-MXTVBFI32K768TR-ND | $1.15000 | Parametric Equivalent |
| MXTVBFI32K768B | Meritek | 310 | 2997-MXTVBFI32K768BTR-ND | $1.15000 | Parametric Equivalent |
| SWS14412D48A-32.768K | Suntsu Electronics, Inc. | 372 | 5173-SWS14412D48A-32.768KCT-ND | $1.71000 | Parametric Equivalent |
| SWS14412D48A-32.768K | Suntsu Electronics, Inc. | 0 | 2388-SWS14412D48A-32.768K-ND | $0.00000 | Parametric Equivalent |
| SWS14412D48B-32.768K | Suntsu Electronics, Inc. | 0 | 5173-SWS14412D48B-32.768KCT-ND | $1.71000 | Parametric Equivalent |






