
MC-306 32.7680K-A3:PURE SN | |
|---|---|
DigiKey Part Number | SER4095TR-ND - Tape & Reel (TR) SER4095CT-ND - Cut Tape (CT) SER4095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC-306 32.7680K-A3:PURE SN |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms 4-SOJ, 5.50mm pitch |
EDA/CAD Models | MC-306 32.7680K-A3:PURE SN Models |
Category | ESR (Equivalent Series Resistance) 35 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SOJ |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.100" (2.54mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $2.31000 | $23.10 |
| 25 | $2.18400 | $54.60 |
| 50 | $2.09380 | $104.69 |
| 100 | $2.00720 | $200.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.89824 | $474.56 |
| 500 | $1.81982 | $909.91 |
| 750 | $1.77549 | $1,331.62 |
| 1,250 | $1.72121 | $2,151.51 |
| 1,750 | $1.68638 | $2,951.16 |
| 2,500 | $1.65025 | $4,125.62 |

