Direct



MA-406 12.0000M-G3:ROHS | |
|---|---|
DigiKey Part Number | MA-40612.0000M-G3:ROHS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA-406 12.0000M-G3:ROHS |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 20pF 50 Ohms 4-SOJ, 9.60mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.461" L x 0.157" W (11.70mm x 4.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |


