Direct

FA-238V 13.0000MA20U-K0 | |
|---|---|
DigiKey Part Number | FA-238V13.0000MA20U-K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238V 13.0000MA20U-K0 |
Description | CRYSTAL 13.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 13 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 13.0000MA20U-K0 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-13.000MHZ-10-1-U-T | Abracon LLC | 2,514 | 535-9673-1-ND | $0.96000 | Direct |


