FA-238 50.0000MB-K3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.80600
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.29116
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.27230
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.80600
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.30704
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.80600
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.80600
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.29116
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.80600
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.30704
Datasheet

Parametric Equivalent


EPSON
In Stock: 930
Unit Price: $1.05000
Datasheet
50 MHz ±50ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 50.0000MB-K3

DigiKey Part Number
FA-23850.0000MB-K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 50.0000MB-K3
Description
CRYSTAL 50.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 MHz ±50ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 50.0000MB-K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.80600$201.50
Manufacturers Standard Package