Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238 50.0000MA30X-W5 | |
|---|---|
DigiKey Part Number | 114-FA-23850.0000MA30X-W5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 50.0000MA30X-W5 |
Description | CRYSTAL 50.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 50.0000MA30X-W0 | EPSON | 0 | 114-FA-23850.0000MA30X-W0TR-ND | $0.29116 | Parametric Equivalent |
| FA-238 50.0000MA30X-W3 | EPSON | 0 | 114-FA-23850.0000MA30X-W3TR-ND | $0.74684 | Parametric Equivalent |
| XC32M4-50.000-F12NJDTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 85,300 | 4309-XC32M4-50.000-F12NJDTK-ND | $0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27230 | $816.90 |



