24 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 24.00M-80YYYYH80RE3

DigiKey Part Number
114-FA-20H24.00M-80YYYYH80RE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 24.00M-80YYYYH80RE3
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.93368$233.42
Manufacturers Standard Package