
FA-128 32.0000MF20X-K5 | |
|---|---|
DigiKey Part Number | SER4079TR-ND - Tape & Reel (TR) SER4079CT-ND - Cut Tape (CT) SER4079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 32.0000MF20X-K5 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 32.0000MF20X-K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.38300 | $3.83 |
| 25 | $0.36200 | $9.05 |
| 50 | $0.34680 | $17.34 |
| 100 | $0.33250 | $33.25 |
| 250 | $0.31448 | $78.62 |
| 500 | $0.30146 | $150.73 |
| 1,000 | $0.28899 | $288.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27027 | $810.81 |
| 6,000 | $0.25910 | $1,554.60 |
| 9,000 | $0.25278 | $2,275.02 |
| 15,000 | $0.24504 | $3,675.60 |
| 21,000 | $0.24007 | $5,041.47 |
| 30,000 | $0.23492 | $7,047.60 |











