EG-2121CA 125.0000M-DHRAL0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 259
Unit Price: $13.71000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $10.29392
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $9.32100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.75000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $9.32100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.75000
Datasheet
125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 125.0000M-DHRAL0

DigiKey Part Number
114-EG-2121CA125.0000M-DHRAL0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CA 125.0000M-DHRAL0
Description
XTAL OSC SO 125.000000MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-5°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
80mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 125.0000M-DHRABEPSON259EG-2121CA125.0000M-DHRAB-ND$13.71000Parametric Equivalent
EG-2121CA 125.0000M-DHRAL3EPSON0114-EG-2121CA125.0000M-DHRAL3TR-ND$10.29392Parametric Equivalent
EG-2121CA 125.0000M-PHRABEPSON0EG-2121CA125.0000M-PHRAB-ND$9.32100Parametric Equivalent
EG-2121CA 125.0000M-PHRAL0EPSON0114-EG-2121CA125.0000M-PHRAL0TR-ND$6.75000Parametric Equivalent
EG-2121CA 125.0000M-PHRNBEPSON0EG-2121CA125.0000M-PHRNB-ND$9.32100Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.12500$8,125.00
Manufacturers Standard Package