Similar
Similar
Similar

EG-2101CA 161.1328M-PCHL3 | |
|---|---|
DigiKey Part Number | SE3614TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2101CA 161.1328M-PCHL3 |
Description | XTAL OSC SO 161.1328MHZ LVPECL |
Customer Reference | |
Detailed Description | 161.1328 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 60mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL | Current - Supply (Disable) (Max) 25mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8503CA 156.2M 625.0M-APRLZ0 | EPSON | 0 | SG-8503CA156.2M625.0M-APRLZ0-ND | $14.56925 | Similar |
| SG-8503CA-PRLZ | EPSON | 0 | SG-8503CA-PRLZ-ND | $20.54000 | Similar |
| CCPD-033-50-161.1328 | Crystek Corporation | 896 | 744-1035-1-ND | $10.59000 | Similar |



