CA-301 25.0000M-C:PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ECS Inc.
In Stock: 1,748
Unit Price: $0.88000
Datasheet
25 MHz ±30ppm Crystal 18pF 40 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-301 25.0000M-C:PBFREE

DigiKey Part Number
SER3441-ND
Manufacturer
Manufacturer Product Number
CA-301 25.0000M-C:PBFREE
Description
CRYSTAL 25.0000MHZ 18PF TH
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 40 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
CA-301 25.0000M-C:PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.122" Dia x 0.350" L (3.10mm x 8.90mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.350" (8.90mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-18-9XECS Inc.1,748XC1388-ND$0.88000Similar
Obsolete
This product is no longer manufactured. View Substitutes