
B82789C0104N002 | |
|---|---|
DigiKey Part Number | 495-5751-2-ND - Tape & Reel (TR) 495-5751-1-ND - Cut Tape (CT) 495-5751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789C0104N002 |
Description | CMC 100UH 150MA 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | B82789C0104N002 Models |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.205" L x 0.126" W (5.20mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 L-Lead |
Current Rating (Max) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $1.12300 | $11.23 |
| 25 | $1.03840 | $25.96 |
| 50 | $0.97920 | $48.96 |
| 100 | $0.92320 | $92.32 |
| 250 | $0.85408 | $213.52 |
| 500 | $0.80534 | $402.67 |
| 1,000 | $0.78504 | $785.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.64824 | $1,620.60 |
| 5,000 | $0.64138 | $3,206.90 |










