3 µH Shielded Drum Core, Wirewound Inductor 8.7 A 9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477R4302M100

DigiKey Part Number
495-B82477R4302M100TR-ND - Tape & Reel (TR)
495-B82477R4302M100CT-ND - Cut Tape (CT)
495-B82477R4302M100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477R4302M100
Description
FIXED IND 3UH 8.7A 9 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3 µH Shielded Drum Core, Wirewound Inductor 8.7 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477R4302M100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.5A
Shielding
Shielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.08000$2.08
10$1.71400$17.14
100$1.40930$140.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$1.14691$401.42
700$1.08156$757.09
1,050$1.04510$1,097.36
1,750$1.00487$1,758.52
Manufacturers Standard Package