Similar
Similar

B82472G4332M000 | |
|---|---|
DigiKey Part Number | 495-5670-2-ND - Tape & Reel (TR) 495-5670-1-ND - Cut Tape (CT) 495-5670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4332M000 |
Description | FIXED IND 3.3UH 2.6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.6 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4332M000 Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR73-3R3-R | Eaton - Electronics Division | 7,054 | 513-1534-1-ND | $0.58000 | Similar |
| SRR7032-3R3M | Bourns Inc. | 1,854 | SRR7032-3R3MCT-ND | $0.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.69800 | $6.98 |
| 100 | $0.57390 | $57.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43115 | $431.15 |
| 2,000 | $0.40657 | $813.14 |
| 3,000 | $0.39287 | $1,178.61 |
| 5,000 | $0.37627 | $1,881.35 |
| 7,000 | $0.37413 | $2,618.91 |



