
B82442T1472K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1472K000TR-ND - Tape & Reel (TR) 495-B82442T1472K000CT-ND - Cut Tape (CT) 495-B82442T1472K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1472K000 |
Description | FIXED IND 4.7UH 1.95A 73 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 73mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1472K000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 73mOhm Max |
Series | Q @ Freq 15 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 7.96 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 2-SMD, J-Lead |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current - Saturation (Isat) 4.3A | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.74700 | $7.47 |
| 25 | $0.69080 | $17.27 |
| 50 | $0.65120 | $32.56 |
| 100 | $0.61400 | $61.40 |
| 250 | $0.56800 | $142.00 |
| 500 | $0.53556 | $267.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.44149 | $662.24 |
| 3,000 | $0.41635 | $1,249.05 |
| 4,500 | $0.40232 | $1,810.44 |
| 7,500 | $0.39904 | $2,992.80 |

