
B82422A1563K100 | |
|---|---|
DigiKey Part Number | 495-5642-2-ND - Tape & Reel (TR) 495-5642-1-ND - Cut Tape (CT) 495-5642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A1563K100 |
Description | FIXED IND 56UH 85MA 6.75 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 85 mA 6.75Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A1563K100 Models |
Category | DC Resistance (DCR) 6.75Ohm Max |
Mfr | Q @ Freq 27 @ 2.52MHz |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33200 | $3.32 |
| 25 | $0.30680 | $7.67 |
| 50 | $0.28940 | $14.47 |
| 100 | $0.27290 | $27.29 |
| 250 | $0.25240 | $63.10 |
| 500 | $0.23798 | $118.99 |
| 1,000 | $0.22438 | $224.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19142 | $382.84 |
| 4,000 | $0.18050 | $722.00 |
| 6,000 | $0.17442 | $1,046.52 |
| 10,000 | $0.16704 | $1,670.40 |
| 14,000 | $0.16236 | $2,273.04 |
| 20,000 | $0.16204 | $3,240.80 |

