
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.75700 | $7.57 |
| 75 | $0.61760 | $46.32 |
| 150 | $0.58533 | $87.80 |
| 300 | $0.55870 | $167.61 |
| 525 | $0.54070 | $283.87 |
| 1,050 | $0.52199 | $548.09 |
| 2,550 | $0.50277 | $1,282.06 |
| 5,025 | $0.49100 | $2,467.28 |

