Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220X2301K101V57

DigiKey Part Number
495-77294-ND
Manufacturer
Manufacturer Product Number
B72220X2301K101V57
Description
VARISTOR 300V DISC 20MM
Customer Reference
Detailed Description
Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,605
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.64500$6.45
25$0.58120$14.53
100$0.51160$51.16
300$0.47267$141.80
500$0.45830$229.15
1,000$0.44179$441.79
Manufacturers Standard Package