680 V 15 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220Q0421K101

DigiKey Part Number
495-6466-ND
Manufacturer
Manufacturer Product Number
B72220Q0421K101
Description
VARISTOR 680V 15KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 15 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220Q0421K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
15 kA
Energy
340J
Number of Circuits
1
Capacitance @ Frequency
710 pF @ 1 kHz
Operating Temperature
-45°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,690
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.21100$12.11
25$1.10120$27.53
200$0.93560$187.12
400$0.89860$359.44
600$0.88008$528.05
1,000$0.85957$859.57
2,600$0.82826$2,153.48
5,000$0.81120$4,056.00
Manufacturers Standard Package