510 V 15 kA Varistor 1 Circuit Through Hole Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220Q0321K101

DigiKey Part Number
495-6475-ND
Manufacturer
Manufacturer Product Number
B72220Q0321K101
Description
VARISTOR 510V 15KA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 15 kA Varistor 1 Circuit Through Hole Radial
Datasheet
 Datasheet
EDA/CAD Models
B72220Q0321K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
15 kA
Energy
255J
Number of Circuits
1
Capacitance @ Frequency
1050 pF @ 1 kHz
Operating Temperature
-45°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.42000$1.42
10$1.03900$10.39
25$0.94280$23.57
100$0.83700$83.70
250$0.78652$196.63
500$0.75614$378.07
1,000$0.73113$731.13
2,500$0.70472$1,761.80
5,000$0.68880$3,444.00
Manufacturers Standard Package