PTC Thermistor 200 mOhms Disc, 26mm Dia x 3.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 200 mOhms Disc, 26mm Dia x 3.5mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59915C0120A070

DigiKey Part Number
495-75888-ND
Manufacturer
Manufacturer Product Number
B59915C0120A070
Description
SENSOR PTC 200MOHM 25% DISC
Customer Reference
Detailed Description
PTC Thermistor 200 mOhms Disc, 26mm Dia x 3.5mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±25%
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Disc, 26mm Dia x 3.5mm W
Resistance @ 25°C
200 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.