
B58623H5820A049 | |
|---|---|
DigiKey Part Number | 495-B58623H5820A049-ND |
Manufacturer | |
Manufacturer Product Number | B58623H5820A049 |
Description | PRESSURE SENSOR AUS 0.250 F C4 T |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (0 ~ 1000kPa) Absolute Male - 1/8" (3.18mm) BSPP 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | B58623H5820A049 Models |
Category | Accuracy ±0.5% |
Manufacturer TDK | Voltage - Supply 10V ~ 30V |
Series | Port Size Male - 1/8" (3.18mm) BSPP |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Absolute | Maximum Pressure 21.76PSI (150kPa) |
Operating Pressure 145.04PSI (0 ~ 1000kPa) | Operating Temperature -25°C ~ 85°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |

