



B57371V2473J060 | |
|---|---|
DigiKey Part Number | 495-7442-2-ND - Tape & Reel (TR) 495-7442-1-ND - Cut Tape (CT) 495-7442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57371V2473J060 |
Description | THERMISTOR NTC 47KOHM 4386K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57371V2473J060 Models |
Category | B25/50 4386K |
Manufacturer TDK | B25/85 4455K |
Series | B25/100 4480K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 180 mW |
Resistance in Ohms @ 25°C 47k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 5 | $0.25000 | $1.25 |
| 10 | $0.23600 | $2.36 |
| 25 | $0.21880 | $5.47 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.19660 | $19.66 |
| 500 | $0.17546 | $87.73 |
| 1,000 | $0.16764 | $167.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14059 | $562.36 |
| 8,000 | $0.13510 | $1,080.80 |
| 12,000 | $0.13211 | $1,585.32 |
| 20,000 | $0.12854 | $2,570.80 |
| 28,000 | $0.12632 | $3,536.96 |
| 40,000 | $0.12406 | $4,962.40 |

