
B41695B7228Q001 | |
|---|---|
DigiKey Part Number | B41695B7228Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41695B7228Q001 |
Description | CAP ALUM 2200UF 40V AXIAL TH |
Customer Reference | |
Detailed Description | 2200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 68mOhm @ 100Hz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41695B7228Q001 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ High Frequency 3.7 A @ 10 kHz |
Capacitance | Impedance 44 mOhms |
Tolerance -10%, +30% | Size / Dimension 0.787" Dia x 1.142" L (20.00mm x 29.00mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 68mOhm @ 100Hz | Package / Case Axial, Can |

