4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41231A7478M007

DigiKey Part Number
495-B41231A7478M007-ND
Manufacturer
Manufacturer Product Number
B41231A7478M007
Description
CAP ALUM 4700UF 20% 35V SNAP TH
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.06 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.51000$2.51
10$1.66500$16.65
50$1.31500$65.75
160$1.14050$182.48
Manufacturers Standard Package