Similar
Similar
Similar
Similar
Similar
Similar

B37988G5105M000 | |
|---|---|
DigiKey Part Number | P4968-ND |
Manufacturer | |
Manufacturer Product Number | B37988G5105M000 |
Description | CAP CER 1UF 50V Z5U RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | B37988G5105M000 Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.256" L x 0.197" W (6.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.098" (2.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C105M5U5TA | KEMET | 22,881 | 399-4390-ND | $0.73000 | Similar |
| C330C105M5U5TA7301 | KEMET | 10,159 | 399-9887-1-ND | $0.76000 | Similar |
| SR215E105MAATR1 | KYOCERA AVX | 0 | SR215E105MAATR1-ND | $0.15820 | Similar |
| SR215E105MARTR1 | KYOCERA AVX | 1,862 | 478-7342-1-ND | $0.70000 | Similar |
| SR305E105MAR | KYOCERA AVX | 16,546 | 478-3195-ND | $0.65000 | Similar |





