Similar
Similar
Similar
Similar
Similar

B37987F5154K000 | |
|---|---|
DigiKey Part Number | P4957-ND |
Manufacturer | |
Manufacturer Product Number | B37987F5154K000 |
Description | CAP CER 0.15UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | B37987F5154K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.256" L x 0.197" W (6.50mm x 5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C154K5R5TA | KEMET | 751 | 399-4341-ND | $0.51000 | Similar |
| RCER71H154K1A2H03B | Murata Electronics | 0 | RCER71H154K1A2H03B-ND | $0.17251 | Similar |
| RCER71H154K1DBH03A | Murata Electronics | 1,638 | 490-RCER71H154K1DBH03ACT-ND | $0.60000 | Similar |
| RCER71H154K1K1H03B | Murata Electronics | 0 | RCER71H154K1K1H03B-ND | $0.16817 | Similar |
| RCER71H154K1M1H03A | Murata Electronics | 0 | 490-7524-1-ND | $0.52000 | Similar |




