Similar
Similar
Similar
Similar

B37987F5104K000 | |
|---|---|
DigiKey Part Number | P4923-ND |
Manufacturer | |
Manufacturer Product Number | B37987F5104K000 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | B37987F5104K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.256" L x 0.197" W (6.50mm x 5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR155C104K4R | KYOCERA AVX | 1,650 | 478-4498-ND | $0.52000 | Similar |
| AR205C104K4R | KYOCERA AVX | 0 | AR205C104K4R-ND | $0.19193 | Similar |
| AR215C104K4R | KYOCERA AVX | 1,776 | 478-5117-ND | $0.61000 | Similar |
| RCER71H104K0K1H03B | Murata Electronics | 21,479 | 490-11886-ND | $0.53000 | Similar |





