Similar

B37986G5682J000 | |
|---|---|
DigiKey Part Number | P4946-ND |
Manufacturer | |
Manufacturer Product Number | B37986G5682J000 |
Description | CAP CER 6800PF 50V NP0 RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | B37986G5682J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.256" L x 0.197" W (6.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.098" (2.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C682J1G5TA | KEMET | 598 | 399-4419-ND | $0.97000 | Similar |


