0.22 µF Film Capacitor 305V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32932A3224K189

DigiKey Part Number
495-77181-2-ND - Tape & Reel (TR)
495-77181-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32932A3224K189
Description
CAP FILM 0.22UF 10% 305VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 305V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32932A3224K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,707
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.73500$7.35
50$0.57640$28.82
100$0.52760$52.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$0.41044$287.31
1,400$0.38838$543.73
2,100$0.37733$792.39
3,500$0.36508$1,277.78
4,900$0.35792$1,753.81
7,000$0.35103$2,457.21
Manufacturers Standard Package