
B32774P6225K000 | |
|---|---|
DigiKey Part Number | 495-B32774P6225K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774P6225K000 |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 15.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | $1.09718 | $1,228.84 |

