
B32672Z4154K000 | |
|---|---|
DigiKey Part Number | B32672Z4154K000-ND |
Manufacturer | |
Manufacturer Product Number | B32672Z4154K000 |
Description | CAP FILM 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z4154K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | - | |
Features | AC and Pulse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18498 | $739.92 |

