
B32653A0104K189 | |
|---|---|
DigiKey Part Number | 495-77014-2-ND - Tape & Reel (TR) 495-77014-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32653A0104K189 |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A0104K189 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.04400 | $10.44 |
| 50 | $0.83280 | $41.64 |
| 100 | $0.76760 | $76.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.60620 | $303.10 |
| 1,000 | $0.57471 | $574.71 |
| 1,500 | $0.55895 | $838.42 |
| 2,500 | $0.54147 | $1,353.67 |
| 3,500 | $0.53125 | $1,859.38 |
| 5,000 | $0.52142 | $2,607.10 |

