
B32641B1103J000 | |
|---|---|
DigiKey Part Number | 495-B32641B1103J000-ND |
Manufacturer | |
Manufacturer Product Number | B32641B1103J000 |
Description | CAP FILM 10000PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32641B1103J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34209 | $1,368.36 |

