4700 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620A0472J000

DigiKey Part Number
495-1346-ND
Manufacturer
Manufacturer Product Number
B32620A0472J000
Description
CAP FILM 4700PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A0472J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.76000$0.76
10$0.47700$4.77
50$0.36720$18.36
100$0.33320$33.32
500$0.27588$137.94
1,000$0.25816$258.16
3,000$0.23626$708.78
5,000$0.22816$1,140.80
Manufacturers Standard Package