
B32529D0225K189 | |
|---|---|
DigiKey Part Number | 495-5017-2-ND - Tape & Reel (TR) 495-5017-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529D0225K189 |
Description | CAP FILM 2.2UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529D0225K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $0.93500 | $9.35 |
| 50 | $0.74120 | $37.06 |
| 100 | $0.68150 | $68.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.51538 | $412.30 |
| 1,600 | $0.49014 | $784.22 |
| 2,400 | $0.47751 | $1,146.02 |
| 4,000 | $0.46350 | $1,854.00 |
| 5,600 | $0.45531 | $2,549.74 |
| 8,000 | $0.44743 | $3,579.44 |

