
B32521C3473K189 | |
|---|---|
DigiKey Part Number | 495-B32521C3473K189TR-ND - Tape & Reel (TR) 495-B32521C3473K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C3473K189 |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3473K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30000 | $3.00 |
| 50 | $0.22400 | $11.20 |
| 100 | $0.20070 | $20.07 |
| 500 | $0.16148 | $80.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $0.13057 | $221.97 |
| 3,400 | $0.12265 | $417.01 |
| 5,100 | $0.11868 | $605.27 |
| 8,500 | $0.11429 | $971.47 |
| 11,900 | $0.11172 | $1,329.47 |
| 17,000 | $0.10925 | $1,857.25 |

