Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6102K000 | TDK | 7,949 | 495-2564-ND | $0.33000 | Similar |
| 167102J630A-F | Cornell Dubilier Knowles | 1,220 | 338-3926-ND | $1.20000 | Upgrade |
| 184102J630RAB-F | Cornell Dubilier Knowles | 0 | 184102J630RAB-F-ND | $0.64501 | Upgrade |
| 184102K630RAA-F | Cornell Dubilier Knowles | 0 | 184102K630RAA-F-ND | $0.61597 | Upgrade |
| 184102K630RAB-F | Cornell Dubilier Knowles | 0 | 184102K630RAB-F-ND | $0.61597 | Upgrade |





