
B32320I4207K000 | |
|---|---|
DigiKey Part Number | 495-B32320I4207K000-ND |
Manufacturer | |
Manufacturer Product Number | B32320I4207K000 |
Description | 200MFD 450V PP 50X95 PBT 5 PIN |
Customer Reference | |
Detailed Description | 200 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial, Can - 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B32320I4207K000 Models |
Category | ESR (Equivalent Series Resistance) 4 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.969" Dia (50.00mm) |
Capacitance | Height - Seated (Max) 3.740" (95.00mm) |
Tolerance ±10% | Termination Solder Lug |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| 10 | $16.13100 | $161.31 |
| 50 | $14.49720 | $724.86 |

