


MCR-5200 | |
|---|---|
DigiKey Part Number | 4321-MCR-5200-ND |
Manufacturer | |
Manufacturer Product Number | MCR-5200 |
Description | LCR METER 40Hz-200KHZ,RS-232,USB |
Customer Reference | |
Detailed Description | Testing Components LCR Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | LCR Meter | |
For Use With/Related Products | Testing Components | |
Specifications | 40Hz ~ 200KHz, in Total 41 Frequency Points, 0.1% Accuracy, RS232, USB HOST | |
Weight | 16.8 lbs (7.6 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $699.00000 | $699.00 |
| 2 | $696.00000 | $1,392.00 |
| 3 | $693.00000 | $2,079.00 |
| 4 | $690.00000 | $2,760.00 |
| 5 | $686.00000 | $3,430.00 |
| 10 | $680.00000 | $6,800.00 |
| 20 | $675.00000 | $13,500.00 |
| 30 | $670.00000 | $20,100.00 |
| 40 | $665.00000 | $26,600.00 |






