New Product
N-Channel 100 V 101A (Ta) Surface Mount 7-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2361

DigiKey Part Number
917-EPC2361TR-ND - Tape & Reel (TR)
917-EPC2361CT-ND - Cut Tape (CT)
917-EPC2361DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2361
Description
TRANS GAN 100V DIE,1 MOHM, 7PINQ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 101A (Ta) Surface Mount 7-QFN (3x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
1mOhm @ 50A, 5V
Vgs(th) (Max) @ Id
2.5V @ 15mA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
4094 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
7-QFN (3x5)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,007
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.52000$8.52
10$5.81100$58.11
100$4.55940$455.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.72500$11,175.00
Manufacturers Standard Package